Part Details for 004113735 by Altech Corporation
Overview of 004113735 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004113735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8445
|
Newark | Fuse, nh1,gg, m,200A,1200Vac |Altech 004113735 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.2100 / $152.6600 | Buy Now |
DISTI #
004113735-ND
|
DigiKey | FUSE 200A 1.2KVAC INDIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.7000 | Buy Now |
DISTI #
845-004113735
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,200A,1200VAC | 0 |
|
$122.1100 / $133.3000 | Order Now |
DISTI #
71951563
|
RS | Fuse, NH1, gG, M, 200A, 1200VAC , Standard Indicator | Altech Corp 004113735 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$111.1500 / $123.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.4400 / $127.3600 | Buy Now |
DISTI #
10102697
|
TestEquity LLC | Altech 004113735 Fuse, NH1, gG, M, 200A, 1200VAC Std. Indicator | 0 |
|
$149.0200 | Buy Now |