Part Details for 004113810 by Altech Corporation
Overview of 004113810 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004113810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8481
|
Newark | Fuse, nh1,gg, m,200A,1200Vac |Altech 004113810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9200 / $194.4200 | Buy Now |
DISTI #
004113810-ND
|
DigiKey | FUSE 200A 1.2KVAC INDIC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.3900 | Buy Now |
DISTI #
845-004113810
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,200A,1200VAC | 0 |
|
$158.9800 / $177.0600 | Order Now |
DISTI #
71951599
|
RS | Fuse, NH1, gG, M, 200A, 1200VAC Trip Indicator | Altech Corp 004113810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$153.0300 / $191.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$126.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.4400 / $162.2000 | Buy Now |
DISTI #
10102733
|
TestEquity LLC | Altech 004113810 Fuse, NH1, gG, M, 200A, 1200VAC Trip Indicator | 0 |
|
$189.7800 | Buy Now |