Part Details for 004114345 by Altech Corporation
Overview of 004114345 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004114345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8504
|
Newark | Fuse, nh2,gg, m,160A,690Vac |Altech 004114345 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2600 / $70.5700 | Buy Now |
DISTI #
004114345-ND
|
DigiKey | FUSENH2GGM160A690VAC WITH STRIKE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3600 | Buy Now |
DISTI #
845-004114345
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gG,M,160A,690VAC | 0 |
|
$59.2300 / $68.1700 | Order Now |
DISTI #
71951622
|
RS | Fuse, NH2, gG, M, 160A, 690VAC With Striker Pin | Altech Corp 004114345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4700 / $73.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$45.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7000 / $63.0600 | Buy Now |
DISTI #
10102756
|
TestEquity LLC | Altech 004114345 Fuse, NH2, gG, M, 160A, 690VAC with Striker Pin | 0 |
|
$68.8900 | Buy Now |