Part Details for 004114400 by Altech Corporation
Overview of 004114400 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004114400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8510
|
Newark | Fuse, nh2,gtr, m,72A,50Kva |Altech 004114400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7600 / $50.4200 | Buy Now |
DISTI #
004114400-ND
|
DigiKey | FUSENH2GTRM72A50KVA 400VACKOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6900 | Buy Now |
DISTI #
845-004114400
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gTr,M,72A,50kVA | 0 |
|
$41.3500 / $46.9100 | Order Now |
DISTI #
71951628
|
RS | Fuse, NH2, gTr, M, 72A, 50kVA 400VAC, , KOMBI | Altech Corp 004114400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7100 / $40.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$32.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0700 / $45.0500 | Buy Now |
DISTI #
10102762
|
TestEquity LLC | Altech 004114400 Fuse, NH2, gTr, M, 72A, 50kVA 400VAC, KOMBI | 0 |
|
$49.2100 | Buy Now |