There are no models available for this part yet.
Overview of 004114406 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004114406 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8516
|
Newark | Fuse, nh2,gtr, m,361A,250Kva |Altech 004114406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7600 / $50.4200 | Buy Now | |
DISTI #
004114406-ND
|
DigiKey | FUSENH2GTRM361A250KVA 400VACKOMB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6900 | Buy Now | |
DISTI #
845-004114406
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gTr,M,361A,250kVA | 0 |
|
$42.3500 / $48.4900 | Order Now | |
DISTI #
71951634
|
RS | Fuse, NH2, gTr, M, 361A, 250kVA 400VAC, , KOMBI | Altech Corp 004114406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7700 / $52.2100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$32.8100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0700 / $45.0500 | Buy Now | ||
DISTI #
10102768
|
TestEquity LLC | Altech 004114406 Fuse, NH2, gTr, M, 361A, 250kVA 400VAC, KOMBI | 0 |
|
$49.2100 | Buy Now |