Part Details for 004116406 by Altech Corporation
Overview of 004116406 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004116406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8559
|
Newark | Fuse, nh4A, gtr, m,361A,250Kva |Altech 004116406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1200 / $187.2300 | Buy Now |
DISTI #
004116406-ND
|
DigiKey | FUSENH4AGTRM361A250KVA 400VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.3800 | Buy Now |
DISTI #
845-004116406
|
Mouser Electronics | Specialty Fuses Fuse,NH4a,gTr,M,361A,250kVA | 0 |
|
$148.5700 / $163.4900 | Order Now |
DISTI #
71951677
|
RS | Fuse, NH4a, gTr, M, 361A, 250kVA 400VAC | Altech Corp 004116406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$136.3200 / $151.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$121.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.6500 / $156.2000 | Buy Now |
DISTI #
10102811
|
TestEquity LLC | Altech 004116406 Fuse,NH4a,gTr,M,361A,250kVA 400VAC | 0 |
|
$182.7700 | Buy Now |