Part Details for 004116412 by Altech Corporation
Overview of 004116412 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004116412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8565
|
Newark | Fuse, nh4A, gtr, m,1443A,1000Kva |Altech 004116412 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.1200 / $187.2300 | Buy Now |
DISTI #
004116412-ND
|
DigiKey | FUSENH4AGTRM1443A1000KVA 400VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.3800 | Buy Now |
DISTI #
845-004116412
|
Mouser Electronics | Specialty Fuses Fuse,NH4a,gTr,M,1443A,1000kVA | 0 |
|
$147.5100 / $165.0800 | Order Now |
DISTI #
71951683
|
RS | Fuse, NH4a, gTr, M, 1443A, 1000kVA 400VAC | Altech Corp 004116412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$136.3200 / $151.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$121.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.6500 / $156.2000 | Buy Now |
DISTI #
10102817
|
TestEquity LLC | Altech 004116412 Fuse,NH4a,gTr,M,1443A,1000kVA 400VAC | 0 |
|
$182.7700 | Buy Now |