Part Details for 004119102 by Altech Corporation
Overview of 004119102 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004119102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8569
|
Newark | Fuse, nh00,gf, m,100A,400Vac |Altech 004119102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4400 / $23.1800 | Buy Now |
DISTI #
004119102-ND
|
DigiKey | FUSENH00GFM100A400VAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8600 | Buy Now |
DISTI #
845-004119102
|
Mouser Electronics | Specialty Fuses Fuse,NH00,gF,M,100A,400VAC | 0 |
|
$17.7600 / $19.8300 | Order Now |
DISTI #
71951686
|
RS | Fuse, NH00, gF, M, 100A, 400VAC | Altech Corp 004119102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4600 / $17.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$14.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3500 / $18.9800 | Buy Now |
DISTI #
10102821
|
TestEquity LLC | Altech 004119102 Fuse, NH00, gF, M, 100A, 400VAC | 0 |
|
$20.7400 | Buy Now |