Part Details for 004132019 by Altech Corporation
Overview of 004132019 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004132019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8589
|
Newark | Fuse Base, pk2Xl,1500Vdc |Altech 004132019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2500 / $122.9700 | Buy Now |
DISTI #
1920-004132019-ND
|
DigiKey | FUSE BASE,PK2XL,1500VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.9100 / $102.5900 | Buy Now |
DISTI #
10102855
|
TestEquity LLC | Altech 004132019 Fuse Base, PK2XL, 1500VDC, 2XL, 400A, M10-M10 , 1 pole | 0 |
|
$120.0400 | Buy Now |