There are no models available for this part yet.
Overview of 004181214 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004181214 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8629
|
Newark | Fuse, nh00C, gg, m,100A,500Vac |Altech 004181214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $10.7600 | Buy Now | |
DISTI #
004181214-ND
|
DigiKey | FUSENH00CGGM100A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5700 | Buy Now | |
DISTI #
845-004181214
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,gG,M,100A,500VAC | 0 |
|
$8.4300 / $9.9900 | Order Now | |
DISTI #
71951755
|
RS | Fuse, NH00C, gG, M, 100A, 500VAC , KOMBI | Altech Corp 004181214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3500 / $11.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$5.3200 | Buy Now | ||
Onlinecomponents.com | Fuse - NH00C - gG - M - 100A - 500VAC KOMBI. RoHS: Compliant | 12 Factory Stock |
|
$5.3000 / $8.0500 | Buy Now | ||
Powell Electronics | Fuse,NH00C,gG,M,100A,500VAC Min Qty: 1 | 8 |
|
$6.8200 | Buy Now | ||
Master Electronics | Fuse - NH00C - gG - M - 100A - 500VAC KOMBI. RoHS: Compliant | 12 Factory Stock |
|
$5.3000 / $8.0500 | Buy Now | ||
DISTI #
10102895
|
TestEquity LLC | Altech 004181214 Fuse, NH00C, gG, M, 100A, 500VAC KOMBI | 0 |
|
$7.8700 | Buy Now |