Part Details for 004181215 by Altech Corporation
Overview of 004181215 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004181215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8630
|
Newark | Fuse,nh00C,gg,m,125A,500Vac |Altech 004181215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $10.7600 | Buy Now |
DISTI #
004181215-ND
|
DigiKey | FUSENH00CGGM125A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5700 | Buy Now |
DISTI #
845-004181215
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,gG,M,125A,500VAC | 35 |
|
$7.0400 / $9.7200 | Buy Now |
DISTI #
71951756
|
RS | Fuse, NH00C, gG, M, 125A, 500VAC , KOMBI | Altech Corp 004181215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9300 / $6.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | Fuse - NH00C - gG - M - 125A - 500VAC KOMBI. RoHS: Compliant | 289 Factory Stock |
|
$5.3000 / $8.0500 | Buy Now |
|
Powell Electronics | Fuse,NH00C,gG,M,125A,500VAC Min Qty: 1 | 173 |
|
$6.8200 | Buy Now |
|
Master Electronics | Fuse - NH00C - gG - M - 125A - 500VAC KOMBI. RoHS: Compliant | 289 Factory Stock |
|
$5.3000 / $8.0500 | Buy Now |
DISTI #
10102896
|
TestEquity LLC | Altech 004181215 Fuse, NH00C, gG, M, 125A, 500VAC KOMBI | 0 |
|
$7.8700 | Buy Now |