There are no models available for this part yet.
Overview of 004181412 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004181412 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8652
|
Newark | Fuse, nh00C, am, m,63A,690Vac |Altech 004181412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $12.4200 | Buy Now | |
DISTI #
004181412-ND
|
DigiKey | FUSENH00CAMM63A690VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3500 | Buy Now | |
DISTI #
845-004181412
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,aM,M,63A,690VAC | 0 |
|
$8.9100 / $10.1800 | Order Now | |
DISTI #
71951777
|
RS | Fuse, NH00C, aM, M, 63A, 690VAC , KOMBI | Altech Corp 004181412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $7.5200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$6.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $9.2900 | Buy Now | ||
DISTI #
10102918
|
TestEquity LLC | Altech 004181412 Fuse, NH00C, aM, M, 63A, 690VAC KOMBI | 0 |
|
$9.0800 | Buy Now |