Part Details for 004181414 by Altech Corporation
Overview of 004181414 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004181414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8654
|
Newark | Fuse, nh00C, am, m,100A,500Vac |Altech 004181414 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $12.4200 | Buy Now |
DISTI #
004181414-ND
|
DigiKey | FUSENH00CAMM100A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3500 | Buy Now |
DISTI #
845-004181414
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,aM,M,100A,500VAC | 0 |
|
$9.7100 / $11.4800 | Order Now |
DISTI #
71951779
|
RS | Fuse, NH00C, aM, M, 100A, 500VAC , KOMBI | Altech Corp 004181414 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8500 / $7.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$6.1300 | Buy Now |
|
Onlinecomponents.com | Fuse - NH00C - aM - M - 100A - 500VAC KOMBI. RoHS: Compliant | 2 Factory Stock |
|
$6.4500 / $10.2200 | Buy Now |
|
Powell Electronics | Fuse,NH00C,aM,M,100A,500VAC Min Qty: 1 | 1 |
|
$7.8700 | Buy Now |
|
Master Electronics | Fuse - NH00C - aM - M - 100A - 500VAC KOMBI. RoHS: Compliant | 2 Factory Stock |
|
$6.4500 / $10.2200 | Buy Now |
DISTI #
10102920
|
TestEquity LLC | Altech 004181414 Fuse, NH00C, aM, M, 100A, 500VAC KOMBI | 0 |
|
$9.0800 | Buy Now |