There are no models available for this part yet.
Overview of 004182313 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004182313 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8658
|
Newark | Fuse, nh00,gg, m,80A,690Vac |Altech 004182313 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2600 / $14.2200 | Buy Now | |
DISTI #
004182313-ND
|
DigiKey | FUSENH00GGM80A690VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7600 | Buy Now | |
DISTI #
845-004182313
|
Mouser Electronics | Specialty Fuses Fuse,NH00,gG,M,80A,690VAC | 0 |
|
$10.8600 / $12.0800 | Order Now | |
DISTI #
71951782
|
RS | Fuse, NH00, gG, M, 80A, 690VAC , KOMBI | Altech Corp 004182313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7000 / $9.5600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$7.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $10.5600 | Buy Now | ||
DISTI #
10102924
|
TestEquity LLC | Altech 004182313 Fuse, NH00, gG, M, 80A, 690VAC KOMBI | 0 |
|
$11.5400 | Buy Now |