Part Details for 004184212 by Altech Corporation
Overview of 004184212 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004184212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8697
|
Newark | Fuse, nh1C, gg, m,63A,500Vac |Altech 004184212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $17.3300 | Buy Now |
DISTI #
004184212-ND
|
DigiKey | FUSENH1CGGM63A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2000 | Buy Now |
DISTI #
845-004184212
|
Mouser Electronics | Specialty Fuses Fuse,NH1C,gG,M,63A,500VAC | 0 |
|
$13.2800 / $14.6900 | Order Now |
DISTI #
71951821
|
RS | Fuse, NH1C, gG, M, 63A, 500VAC , KOMBI | Altech Corp 004184212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 / $11.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $12.8700 | Buy Now |
DISTI #
10102963
|
TestEquity LLC | Altech 004184212 Fuse, NH1C, gG, M, 63A, 500VAC KOMBI | 0 |
|
$14.0500 | Buy Now |