Part Details for 004184311 by Altech Corporation
Overview of 004184311 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004184311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8714
|
Newark | Fuse, nh1C, gg, m,50A,500Vac |Altech 004184311 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5200 | Buy Now |
DISTI #
004184311-ND
|
DigiKey | FUSENH1CGGM50A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9500 | Buy Now |
DISTI #
845-004184311
|
Mouser Electronics | Specialty Fuses Fuse,NH1C,gG,M,50A,500VAC | 0 |
|
$18.6600 / $21.1200 | Order Now |
DISTI #
71951838
|
RS | Fuse, NH1C, gG, M, 50A, 500VAC , KOMBI | Altech Corp 004184311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1600 / $25.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $16.7200 | Buy Now |
DISTI #
10102980
|
TestEquity LLC | Altech 004184311 Fuse, NH1C, gG, M, 50A, 500VAC KOMBI | 0 |
|
$18.2700 | Buy Now |