There are no models available for this part yet.
Overview of 004184315 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004184315 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8718
|
Newark | Fuse, nh1C, gg, m,125A,500Vac |Altech 004184315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $22.5200 | Buy Now | |
DISTI #
004184315-ND
|
DigiKey | FUSENH1CGGM125A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8500 | Buy Now | |
DISTI #
845-004184315
|
Mouser Electronics | Specialty Fuses Fuse,NH1C,gG,M,125A,500VAC | 0 |
|
$17.5000 / $21.9000 | Order Now | |
DISTI #
71951842
|
RS | Fuse, NH1C, gG, M, 125A, 500VAC , KOMBI | Altech Corp 004184315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $15.1400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.3400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $16.7200 | Buy Now | ||
DISTI #
10102984
|
TestEquity LLC | Altech 004184315 Fuse, NH1C, gG, M, 125A, 500VAC KOMBI | 0 |
|
$18.2700 | Buy Now |