Part Details for 004185219 by Altech Corporation
Overview of 004185219 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004185219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8750
|
Newark | Fuse, nh2C, gg, m,250A,500Vac |Altech 004185219 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $23.9800 | Buy Now |
DISTI #
004185219-ND
|
DigiKey | FUSENH2CGGM250A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6500 | Buy Now |
DISTI #
845-004185219
|
Mouser Electronics | Specialty Fuses Fuse,NH2C,gG,M,250A,500VAC | 0 |
|
$18.4900 / $21.9000 | Order Now |
DISTI #
71951873
|
RS | Fuse, NH2C, gG, M, 250A, 500VAC , KOMBI | Altech Corp 004185219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9200 / $23.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$14.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$14.8500 / $19.6300 | Buy Now |
|
Powell Electronics | Fuse,NH2C,gG,M,250A,500VAC Min Qty: 1 | 1 |
|
$18.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$14.8500 / $19.6300 | Buy Now |
DISTI #
10103015
|
TestEquity LLC | Altech 004185219 Fuse, NH2C, gG, M, 250A, 500VAC KOMBI | 0 |
|
$21.4400 | Buy Now |
Part Details for 004185219
004185219 CAD Models
004185219 Part Data Attributes
|
004185219
Altech Corporation
Buy Now
|
Compare Parts:
004185219
Altech Corporation
|
Samacsys Manufacturer | Altech |