Part Details for 004185420 by Altech Corporation
Overview of 004185420 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004185420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8775
|
Newark | Fuse, nh2,am, m,280A,690Vac |Altech 004185420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3300 / $34.3600 | Buy Now |
DISTI #
004185420-ND
|
DigiKey | FUSENH2AMM280A690VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8900 | Buy Now |
DISTI #
845-004185420
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aM,M,280A,690VAC | 0 |
|
$26.2100 / $31.3400 | Order Now |
DISTI #
71951897
|
RS | Fuse, NH2, aM, M, 280A, 690VAC , KOMBI | Altech Corp 004185420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9200 / $25.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$20.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2800 / $28.1300 | Buy Now |
DISTI #
10103040
|
TestEquity LLC | Altech 004185420 Fuse, NH2, aM, M, 280A, 690VAC KOMBI | 0 |
|
$30.7300 | Buy Now |