Part Details for 004185429 by Altech Corporation
Overview of 004185429 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004185429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8784
|
Newark | Fuse, nh2C, am, m,35A,690Vac |Altech 004185429 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $28.3000 | Buy Now |
DISTI #
004185429-ND
|
DigiKey | FUSENH2CAMM35A690VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9100 | Buy Now |
DISTI #
845-004185429
|
Mouser Electronics | Specialty Fuses Fuse,NH2C,aM,M,35A,690VAC | 0 |
|
$21.6800 / $24.2100 | Order Now |
DISTI #
71951906
|
RS | Fuse, NH2C, aM, M, 35A, 690VAC , KOMBI | Altech Corp 004185429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8800 / $20.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$17.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5200 / $23.1700 | Buy Now |
DISTI #
10103049
|
TestEquity LLC | Altech 004185429 Fuse, NH2C, aM, M, 35A, 690VAC KOMBI | 0 |
|
$25.3000 | Buy Now |