Part Details for 004186220 by Altech Corporation
Overview of 004186220 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004186220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8788
|
Newark | Fuse, nh3C, gg, m,280A,500Vac |Altech 004186220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8100 / $34.9600 | Buy Now |
DISTI #
004186220-ND
|
DigiKey | FUSENH3CGGM280A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4900 | Buy Now |
DISTI #
845-004186220
|
Mouser Electronics | Specialty Fuses Fuse,NH3C,gG,M,280A,500VAC | 0 |
|
$27.3200 / $31.9500 | Order Now |
DISTI #
71951910
|
RS | Fuse, NH3C, gG, M, 280A, 500VAC , KOMBI | Altech Corp 004186220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8700 / $34.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$21.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6500 / $28.6200 | Buy Now |
DISTI #
10103053
|
TestEquity LLC | Altech 004186220 Fuse,NH3C,gG,M,280A,500VAC KOMBI | 0 |
|
$31.2700 | Buy Now |