There are no models available for this part yet.
Overview of 004186232 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004186232 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8795
|
Newark | Fuse, nh3,gg, m,560A,500Vac |Altech 004186232 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2700 / $49.3700 | Buy Now | |
DISTI #
004186232-ND
|
DigiKey | FUSENH3GGM560A500VAC KOMBI Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7000 | Buy Now | |
DISTI #
845-004186232
|
Mouser Electronics | Specialty Fuses Fuse,NH3,gG,M,560A,500VAC | 0 |
|
$41.6400 / $47.3600 | Order Now | |
DISTI #
71951917
|
RS | Fuse, NH3, gG, M, 560A, 500VAC , KOMBI | Altech Corp 004186232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9600 / $48.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$29.8200 | Buy Now | ||
DISTI #
10103060
|
TestEquity LLC | Altech 004186232 Fuse,NH3,gG,M,560A,500VAC KOMBI | 0 |
|
$44.1600 | Buy Now |