Part Details for 004194210 by Altech Corporation
Overview of 004194210 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004194210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8849
|
Newark | Fuse, nh1C, gg, m,40A,500Vac |Altech 004194210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1300 / $22.7900 | Buy Now |
DISTI #
004194210-ND
|
DigiKey | FUSENH1CGGM40A500VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4800 | Buy Now |
DISTI #
845-004194210
|
Mouser Electronics | Specialty Fuses Fuse,NH1C,gG,M,40A,500VAC | 0 |
|
$17.2800 / $19.8000 | Order Now |
DISTI #
71950970
|
RS | Fuse, NH1C, gG, M, 40A, 500VAC KOMBI, Isolated | Altech Corp 004194210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2000 / $16.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $18.6600 | Buy Now |
DISTI #
10103114
|
TestEquity LLC | Altech 004194210 Fuse, NH1C, gG, M, 40A, 500VAC KOMBI, Isolated | 0 |
|
$20.3800 | Buy Now |