There are no models available for this part yet.
Overview of 004194219 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004194219 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8858
|
Newark | Fuse, nh1,gg, m,125A,500Vac |Altech 004194219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1400 / $29.0900 | Buy Now | |
DISTI #
004194219-ND
|
DigiKey | FUSENH1GGM125A500VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7000 | Buy Now | |
DISTI #
845-004194219
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,125A,500VAC | 0 |
|
$22.7900 / $26.6800 | Order Now | |
DISTI #
71950979
|
RS | Fuse, NH1, gG, M, 125A, 500VAC KOMBI, Isolated | Altech Corp 004194219 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.1900 / $28.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$17.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0200 / $23.8200 | Buy Now | ||
DISTI #
10103123
|
TestEquity LLC | Altech 004194219 Fuse, NH1, gG, M, 125A, 500VAC KOMBI, Isolated | 0 |
|
$26.0100 | Buy Now |