Part Details for 004194223 by Altech Corporation
Overview of 004194223 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004194223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8862
|
Newark | Fuse, nh1,gg, m,125A,500Vac |Altech 004194223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1400 / $29.0900 | Buy Now |
DISTI #
004194223-ND
|
DigiKey | FUSENH1GGM125A500VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7000 | Buy Now |
DISTI #
845-004194223
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,125A,500VAC | 0 |
|
$21.6600 / $26.7600 | Order Now |
DISTI #
71950983
|
RS | Fuse, NH1, gG, M, 125A, 500VAC KOMBI, Isolated | Altech Corp 004194223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4100 / $21.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$17.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0200 / $23.8200 | Buy Now |
DISTI #
10103127
|
TestEquity LLC | Altech 004194223 Fuse, NH1, gG, M, 125A, 500VAC KOMBI, Isolated | 0 |
|
$26.0100 | Buy Now |