Part Details for 004194312 by Altech Corporation
Overview of 004194312 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004194312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8869
|
Newark | Fuse, nh1C, gg, m,63A,690Vac |Altech 004194312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 / $26.2300 | Buy Now |
DISTI #
004194312-ND
|
DigiKey | FUSENH1CGGM63A690VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8800 | Buy Now |
DISTI #
845-004194312
|
Mouser Electronics | Specialty Fuses Fuse,NH1C,gG,M,63A,690VAC | 0 |
|
$20.0700 / $22.2700 | Order Now |
DISTI #
71950990
|
RS | Fuse, NH1C, gG, M, 63A, 690VAC KOMBI, Isolated | Altech Corp 004194312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5000 / $19.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2500 / $21.4800 | Buy Now |
DISTI #
10103134
|
TestEquity LLC | Altech 004194312 Fuse, NH1C, gG, M, 63A, 690VAC KOMBI, Isolated | 0 |
|
$23.4600 | Buy Now |