Part Details for 004194318 by Altech Corporation
Overview of 004194318 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004194318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8874
|
Newark | Fuse, nh1,gg, m,224A,690Vac |Altech 004194318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7000 / $31.0500 | Buy Now |
DISTI #
004194318-ND
|
DigiKey | FUSENH1GGM224A690VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6300 | Buy Now |
DISTI #
845-004194318
|
Mouser Electronics | Specialty Fuses Fuse,NH1,gG,M,224A,690VAC | 0 |
|
$23.9500 / $28.3600 | Order Now |
DISTI #
71950995
|
RS | Fuse, NH1, gG, M, 224A, 690VAC KOMBI, Isolated | Altech Corp 004194318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5000 / $30.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2300 / $25.4200 | Buy Now |
DISTI #
10103139
|
TestEquity LLC | Altech 004194318 Fuse, NH1, gG, M, 224A, 690VAC KOMBI, Isolated | 0 |
|
$27.7600 | Buy Now |