There are no models available for this part yet.
Overview of 004195221 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004195221 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8890
|
Newark | Fuse, nh2,gg, m,300A,500Vac |Altech 004195221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $34.6000 | Buy Now | |
DISTI #
004195221-ND
|
DigiKey | FUSENH2GGM300A500VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1300 | Buy Now | |
DISTI #
845-004195221
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gG,M,300A,500VAC | 0 |
|
$27.0300 / $31.6100 | Order Now | |
DISTI #
71951011
|
RS | Fuse, NH2, gG, M, 300A, 500VAC KOMBI, Isolated | Altech Corp 004195221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5800 / $34.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$20.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4200 / $28.3200 | Buy Now | ||
DISTI #
10103155
|
TestEquity LLC | Altech 004195221 Fuse, NH2, gG, M, 300A, 500VAC KOMBI, Isolated | 0 |
|
$30.9400 | Buy Now |