Part Details for 004195222 by Altech Corporation
Overview of 004195222 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004195222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8891
|
Newark | Fuse, nh2,gg, m,315A,500Vac |Altech 004195222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5200 / $34.6000 | Buy Now |
DISTI #
004195222-ND
|
DigiKey | FUSENH2GGM315A500VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1300 | Buy Now |
DISTI #
845-004195222
|
Mouser Electronics | Specialty Fuses Fuse,NH2,gG,M,315A,500VAC | 0 |
|
$26.2300 / $30.0600 | Order Now |
DISTI #
71951012
|
RS | Fuse, NH2, gG, M, 315A, 500VAC KOMBI, Isolated | Altech Corp 004195222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0800 / $25.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$20.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4200 / $28.3200 | Buy Now |
DISTI #
10103156
|
TestEquity LLC | Altech 004195222 Fuse, NH2, gG, M, 315A, 500VAC KOMBI, Isolated | 0 |
|
$30.9400 | Buy Now |