There are no models available for this part yet.
Overview of 004195312 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 004195312 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8894
|
Newark | Fuse, nh2C, gg, m,63A,690Vac |Altech 004195312 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6400 / $32.2300 | Buy Now | |
DISTI #
004195312-ND
|
DigiKey | FUSENH2CGGM63A690VAC KOMBIISOLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7900 | Buy Now | |
DISTI #
845-004195312
|
Mouser Electronics | Specialty Fuses Fuse,NH2C,gG,M,63A,690VAC | 0 |
|
$25.1800 / $29.4500 | Order Now | |
DISTI #
71951015
|
RS | Fuse, NH2C, gG, M, 63A, 690VAC KOMBI, Isolated | Altech Corp 004195312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6900 / $32.1100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $26.3900 | Buy Now | ||
DISTI #
10103159
|
TestEquity LLC | Altech 004195312 Fuse, NH2C, gG, M, 63A, 690VAC KOMBI, Isolated | 0 |
|
$28.8200 | Buy Now |
CAD Models for 004195312 by Altech Corporation
Part Data Attributes for 004195312 by Altech Corporation
004195312
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
004195312Altech CorporationVS
-