Part Details for 004195317 by Altech Corporation
Overview of 004195317 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004195317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK8899
|
Newark | Fuse, nh2C, gg, m,200A,690Vac |Altech 004195317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6400 / $32.2300 | Buy Now |
DISTI #
004195317-ND
|
DigiKey | FUSENH2CGGM200A690VAC KOMBIISOLA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7900 | Buy Now |
DISTI #
845-004195317
|
Mouser Electronics | Specialty Fuses Fuse,NH2C,gG,M,200A,690VAC | 0 |
|
$24.5800 / $29.4000 | Order Now |
DISTI #
71951020
|
RS | Fuse, NH2C, gG, M, 200A, 690VAC KOMBI, Isolated | Altech Corp 004195317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5000 / $23.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $26.3900 | Buy Now |
DISTI #
10103164
|
TestEquity LLC | Altech 004195317 Fuse, NH2C, gG, M, 200A, 690VAC KOMBI, Isolated | 0 |
|
$28.8200 | Buy Now |