There are no models available for this part yet.
Overview of 004195319 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004195319 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK8901
|
Newark | Fuse, nh2C, gg, m,250A,690Vac |Altech 004195319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6400 / $32.2300 | Buy Now | |
DISTI #
004195319-ND
|
DigiKey | FUSENH2CGGM250A690VAC KOMBIISOLA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7900 | Buy Now | |
DISTI #
845-004195319
|
Mouser Electronics | Specialty Fuses Fuse,NH2C,gG,M,250A,690VAC | 0 |
|
$26.7800 / $31.1700 | Order Now | |
DISTI #
71951022
|
RS | Fuse, NH2C, gG, M, 250A, 690VAC KOMBI, Isolated | Altech Corp 004195319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6900 / $32.1100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$19.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $26.3900 | Buy Now | ||
DISTI #
10103166
|
TestEquity LLC | Altech 004195319 Fuse, NH2C, gG, M, 250A, 690VAC KOMBI, Isolated | 0 |
|
$28.8200 | Buy Now |