Part Details for 0042-312-AB222 by Bourns Inc
Overview of 0042-312-AB222 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 0042-312-AB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0042-312-AB222
|
Avnet Abacus | Res POT 2.2K Ohm 1/10W 1(Elec)/1(Mech)Turns (8 X 3.8 X 10.5mm) Pin Thru-Hole (Alt: 0042-312-AB222) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0042-312-AB222
0042-312-AB222 CAD Models
0042-312-AB222 Part Data Attributes:
|
0042-312-AB222
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
0042-312-AB222
Bourns Inc
Trimmer, Carbon, 0.1W, 2200ohm, 20% +/-Tol, 3215
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Trimmer Pot | |
Manufacturer Series | 0042 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10.5 mm | |
Package Length | 8 mm | |
Package Style | PCB Mount | |
Package Width | 3.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2200 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Series | 0042 | |
Size Code | 3215 | |
Technology | CARBON | |
Tolerance | 20% |