Part Details for 00423-60003 by Agilent Technologies Inc
Overview of 00423-60003 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X60003BIG3Z-41T1 | Renesas Electronics Corporation | Precision 4.096V SOT-23 FGA™ Voltage Reference | |
X60003BIG3Z-50T1 | Renesas Electronics Corporation | Precision 5.0V SOT-23 FGA™ Voltage Reference, SOT23, /Reel | |
X60003CIG3Z-41T1 | Renesas Electronics Corporation | Precision 4.096V SOT-23 FGA™ Voltage Reference |
Price & Stock for 00423-60003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70180385
|
RS | Diode Unloaded Negative | Keysight Technologies 00423-60003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,800.3800 | RFQ |