There are no models available for this part yet.
Overview of 004237004 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004237004 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
004237004-ND
|
DigiKey | FUSEHVVVTE292MM4A 6/12KVD=53STRI Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$205.0900 | Buy Now | |
DISTI #
845-004237004
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,292mm,4A | 0 |
|
$174.1900 / $186.6600 | Order Now | |
DISTI #
71951284
|
RS | Fuse, HV, VVTE, 292mm, 4A 6/12kV, d53, Striker 120N | Altech Corp 004237004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$161.8100 / $179.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$146.5100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.4300 / $179.4400 | Buy Now |