Part Details for 004246005 by Altech Corporation
Overview of 004246005 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004246005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004246005-ND
|
DigiKey | FUSEHVVVTD367MM6A 10/17.5KVD=53S Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.9800 | Buy Now |
DISTI #
845-004246005
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTD,367mm,6A | 0 |
|
$157.7700 / $171.0900 | Order Now |
DISTI #
71951387
|
RS | Fuse, HV, VVTD, 367mm, 6A 10/17.5kV, d53, Striker 80N | Altech Corp 004246005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.3100 / $164.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$134.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.5500 / $164.4700 | Buy Now |