There are no models available for this part yet.
Overview of 004247511 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004247511 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
004247511-ND
|
DigiKey | FUSEHVVVTE442MM40A 10/17.5KVD=53 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$435.7900 | Buy Now | |
DISTI #
845-004247511
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTE,442mm,40A | 0 |
|
$375.4600 / $407.0400 | Order Now | |
DISTI #
71949835
|
RS | Fuse, HV, VVTE, 442mm, 40A 10/17.5kV, d53, Striker 120N | Altech Corp 004247511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$343.8300 / $382.0400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$311.3200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$327.5400 / $381.2900 | Buy Now |