There are no models available for this part yet.
Overview of 004266011 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004266011 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
004266011-ND
|
DigiKey | FUSEHVVVTD537MM40A 20/36KVD=68ST Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.9700 | Buy Now | |
DISTI #
845-004266011
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTD,537mm,40A | 0 |
|
$230.7100 | Order Now | |
DISTI #
71950094
|
RS | Fuse, HV, VVTD, 537mm, 40A 20/36kV, d68, Striker 80N | Altech Corp 004266011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$298.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$201.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.3200 / $246.7100 | Buy Now |