Part Details for 004266013 by Altech Corporation
Overview of 004266013 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004266013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
004266013-ND
|
DigiKey | FUSEHVVVTD537MM63A 20/36KVD=85ST Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$375.9800 | Buy Now |
DISTI #
845-004266013
|
Mouser Electronics | Specialty Fuses Fuse,HV,VVTD,537mm,63A | 0 |
|
$326.2300 | Order Now |
DISTI #
71950096
|
RS | Fuse, HV, VVTD, 537mm, 63A 20/36kV, d85, Striker 80N | Altech Corp 004266013 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$268.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$282.5800 / $328.9600 | Buy Now |