Part Details for 004362211 by Altech Corporation
Overview of 004362211 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004362211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9224
|
Newark | Fuse,nh0,ar,m,50A,1000Vac |Altech 004362211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.8200 / $133.5900 | Buy Now |
DISTI #
004362211-ND
|
DigiKey | FUSENH0ARM50A1000VAC 200KA ACFOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.1300 | Buy Now |
DISTI #
845-004362211
|
Mouser Electronics | Specialty Fuses Fuse,NH0,aR,M,50A,1000VAC | 0 |
|
$108.6700 / $121.9900 | Order Now |
DISTI #
71950401
|
RS | Fuse, NH0, aR, M, 50A, 1000VAC 200kA AC, For hMicroswitch NVS5 | Altech Corp 004362211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1000 / $130.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.8900 / $111.4500 | Buy Now |
DISTI #
10104056
|
TestEquity LLC | Altech 004362211 Fuse, NH0, aR, M, 50A, 1000VAC 200kA AC, for Microswitch NVS5 | 0 |
|
$130.4000 | Buy Now |