Part Details for 004383121 by Altech Corporation
Overview of 004383121 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004383121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9320
|
Newark | Fuse, nh1,ar, s80,315A,690Vac |Altech 004383121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.3900 / $222.5200 | Buy Now |
DISTI #
004383121-ND
|
DigiKey | FUSENH1ARS80315A690VAC 200KA ACV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.2700 | Buy Now |
DISTI #
845-004383121
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,S80,315A,690VAC | 0 |
|
$190.5200 / $208.9900 | Order Now |
DISTI #
71950497
|
RS | Fuse, NH1, aR, S80, 315A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004383121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$175.3700 / $194.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$158.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.3600 / $194.4700 | Buy Now |
DISTI #
10104149
|
TestEquity LLC | Altech 004383121 Fuse, NH1, aR, S80, 315A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$235.1100 | Buy Now |
Part Details for 004383121
004383121 CAD Models
004383121 Part Data Attributes
|
004383121
Altech Corporation
Buy Now
|
Compare Parts:
004383121
Altech Corporation
|
Samacsys Manufacturer | Altech |