There are no models available for this part yet.
Overview of 004383125 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 004383125 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK9323
|
Newark | Fuse, nh1,ar, s80,450A,690Vac |Altech 004383125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.3900 / $222.5200 | Buy Now | |
DISTI #
004383125-ND
|
DigiKey | FUSENH1ARS80450A690VAC 200KA ACV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.2700 | Buy Now | |
DISTI #
845-004383125
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,S80,450A,690VAC | 0 |
|
$190.5200 / $208.9900 | Order Now | |
DISTI #
71950500
|
RS | Fuse, NH1, aR, S80, 450A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004383125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$175.3700 / $194.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$158.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.3600 / $194.4700 | Buy Now | ||
DISTI #
10104152
|
TestEquity LLC | Altech 004383125 Fuse, NH1, aR, S80, 450A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$235.1100 | Buy Now |