Part Details for 004383126 by Altech Corporation
Overview of 004383126 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004383126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9324
|
Newark | Fuse, nh1,ar, s80,500A,690Vac |Altech 004383126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.3900 / $222.5200 | Buy Now |
DISTI #
004383126-ND
|
DigiKey | FUSENH1ARS80500A690VAC 200KA ACV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.2700 | Buy Now |
DISTI #
845-004383126
|
Mouser Electronics | Specialty Fuses Fuse,NH1,aR,S80,500A,690VAC | 0 |
|
$194.5600 / $207.2900 | Order Now |
DISTI #
71950501
|
RS | Fuse, NH1, aR, S80, 500A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004383126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$179.5900 / $224.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$158.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.3600 / $194.4700 | Buy Now |
DISTI #
10104153
|
TestEquity LLC | Altech 004383126 Fuse, NH1, aR, S80, 500A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$235.1100 | Buy Now |
Part Details for 004383126
004383126 CAD Models
004383126 Part Data Attributes
|
004383126
Altech Corporation
Buy Now
|
Compare Parts:
004383126
Altech Corporation
|
Samacsys Manufacturer | Altech |