Part Details for 004384127 by Altech Corporation
Overview of 004384127 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004384127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9344
|
Newark | Fuse,nh2,ar,s80,550A,690Vac |Altech 004384127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$264.0000 / $320.3200 | Buy Now |
DISTI #
004384127-ND
|
DigiKey | FUSENH2ARS80550A690VAC 200KA ACV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.9700 | Buy Now |
DISTI #
845-004384127
|
Mouser Electronics | Specialty Fuses Fuse,NH2,aR,S80,550A,690VAC | 0 |
|
$287.2900 / $316.3000 | Order Now |
DISTI #
71950521
|
RS | Fuse, NH2, aR, S80, 550A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004384127 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$287.9700 / $319.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$228.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$240.9300 / $279.9500 | Buy Now |
DISTI #
10104173
|
TestEquity LLC | Altech 004384127 Fuse, NH2, aR, S80, 550A, 690VAC 200kA AC, Visual Indicator | 0 |
|
$338.4600 | Buy Now |
Part Details for 004384127
004384127 CAD Models
004384127 Part Data Attributes
|
004384127
Altech Corporation
Buy Now
|
Compare Parts:
004384127
Altech Corporation
|
Samacsys Manufacturer | Altech |