Part Details for 004385131 by Altech Corporation
Overview of 004385131 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004385131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9360
|
Newark | Fuse, nh3,ar, s80,900A,690Vac |Altech 004385131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.2000 / $409.1400 | Buy Now |
DISTI #
004385131-ND
|
DigiKey | FUSENH3ARS80900A690VAC 200KA ACV Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$408.6900 | Buy Now |
DISTI #
845-004385131
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,S80,900A,690VAC | 0 |
|
$352.1100 / $381.7200 | Order Now |
DISTI #
71950537
|
RS | Fuse, NH3, aR, S80, 900A, 690VAC 200kA AC, Visual Indicator | Altech Corp 004385131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$322.4500 / $358.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$291.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.1600 / $357.5700 | Buy Now |
DISTI #
10104189
|
TestEquity LLC | Altech 004385131 Fuse,NH3,aR,S80,900A,690VAC 200kA AC,visual indicator | 0 |
|
$432.3000 | Buy Now |