There are no models available for this part yet.
Overview of 004385734 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 004385734 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK9371
|
Newark | Fuse, nh3,ar, s80,1100A,690Vac |Altech 004385734 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.2000 / $409.1400 | Buy Now | |
DISTI #
004385734-ND
|
DigiKey | FUSENH3ARS801100A690VAC 200KA AC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$408.6900 | Buy Now | |
DISTI #
845-004385734
|
Mouser Electronics | Specialty Fuses Fuse,NH3,aR,S80,1100A,690VAC | 0 |
|
$352.1100 / $381.7200 | Order Now | |
DISTI #
71950548
|
RS | Fuse, NH3, aR, S80, 1100A, 690VAC 200kA AC, For Microswitch MK | Altech Corp 004385734 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$322.4500 / $358.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$291.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$307.1600 / $357.5700 | Buy Now | ||
DISTI #
10104200
|
TestEquity LLC | Altech 004385734 Fuse,NH3,aR,S80,1100A,690VAC 200kA AC,for microswitch MK | 0 |
|
$432.3000 | Buy Now |
CAD Models for 004385734 by Altech Corporation
Part Data Attributes for 004385734 by Altech Corporation
004385734
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
004385734Altech CorporationVS
-