Part Details for 004716133 by Altech Corporation
Overview of 004716133 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004716133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9456
|
Newark | Fuse,nh4,gr,s150,1250A,500Vac |Altech 004716133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.7400 / $644.4800 | Buy Now |
DISTI #
004716133-ND
|
DigiKey | FUSENH4GRS1501250A500VAC 200KA A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$640.2500 | Buy Now |
DISTI #
845-004716133
|
Mouser Electronics | Specialty Fuses Fuse,NH4,gR,S150,1250A,500VAC | 0 |
|
$564.8500 / $587.4600 | Order Now |
DISTI #
71950633
|
RS | Fuse, NH4, gR, S150, 1250A, 500VAC 200kA AC, For Microswitch NVS5 | Altech Corp 004716133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$576.2300 / $640.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$457.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$481.2100 / $518.3000 | Buy Now |
DISTI #
10104291
|
TestEquity LLC | Altech 004716133 Fuse,NH4,gR,S150,1250A,500VAC 200kA AC,for microswitch NVS5 | 0 |
|
$677.2500 | Buy Now |
Part Details for 004716133
004716133 CAD Models
004716133 Part Data Attributes
|
004716133
Altech Corporation
Buy Now
|
Compare Parts:
004716133
Altech Corporation
|
Samacsys Manufacturer | Altech |