Part Details for 004717236 by Altech Corporation
Overview of 004717236 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004717236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9461
|
Newark | Fuse, nh4A, gr, m,1600A,500Vac |Altech 004717236 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$571.8500 / $702.3400 | Buy Now |
DISTI #
004717236-ND
|
DigiKey | FUSENH4AGRM1600A500VAC 200KA ACF Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$697.7300 | Buy Now |
DISTI #
845-004717236
|
Mouser Electronics | Specialty Fuses Fuse,NH4a,gR,M,1600A,500VAC | 0 |
|
$619.0800 / $636.4000 | Order Now |
DISTI #
71950638
|
RS | Fuse, NH4a, gR, M, 1600A, 500VAC 200kA AC, For Microswitch NVS5 | Altech Corp 004717236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$634.2400 / $704.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$498.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$524.4100 / $564.8400 | Buy Now |
DISTI #
10104296
|
TestEquity LLC | Altech 004717236 Fuse,NH4a,gR,M,1600A,500VAC 200kA AC,for microswitch NVS5 | 0 |
|
$738.0500 | Buy Now |