Part Details for 004721110 by Altech Corporation
Overview of 004721110 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004721110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9468
|
Newark | Fuse, nh00C, gr, s80,40A,690Vac |Altech 004721110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.5100 / $99.7500 | Buy Now |
DISTI #
004721110-ND
|
DigiKey | FUSE 40A 690VAC 550VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.1600 | Buy Now |
DISTI #
845-004721110
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,gR,S80,40A,690VAC | 0 |
|
$78.2500 / $88.0900 | Order Now |
DISTI #
71950645
|
RS | Fuse, NH00C, gR, S80, 40A, 690VAC 550VDC, 200kA AC, For NVS5 | Altech Corp 004721110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.6200 / $80.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.6200 / $83.2100 | Buy Now |
DISTI #
10104303
|
TestEquity LLC | Altech 004721110 Fuse, NH00C, gR, S80, 40A, 690VAC 550VDC, 200kA AC, for NVS5 | 0 |
|
$97.3600 | Buy Now |