Part Details for 004721221 by Altech Corporation
Overview of 004721221 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 004721221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK9489
|
Newark | Fuse, nh00C, gr, m,20A,690Vac |Altech 004721221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5900 / $127.1100 | Buy Now |
DISTI #
004721221-ND
|
DigiKey | FUSE 20A 690VAC 550VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.8100 | Buy Now |
DISTI #
845-004721221
|
Mouser Electronics | Specialty Fuses Fuse,NH00C,gR,M,20A,690VAC | 0 |
|
$104.2100 / $115.0300 | Order Now |
DISTI #
71950666
|
RS | Fuse, NH00C, gR, M, 20A, 690VAC 550VDC, 200kA AC, Striker Pin | Altech Corp 004721221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0500 / $123.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.6300 / $106.0400 | Buy Now |
DISTI #
10104324
|
TestEquity LLC | Altech 004721221 Fuse, NH00C, gR, M, 20A, 690VAC 550VDC, 200kA AC, Striker Pin | 0 |
|
$124.0700 | Buy Now |